TDK B43858F9476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height | 20mm |
| Height - Seated (Max) | 0.906inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| Series | B43858 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43858F9476M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.