TDK B43866C4685M technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 100mA |
| Series | B43866 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43866C4685M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.