TDK B43866C5476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | B43866 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43866C5476M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.