TDK B43867A1226M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 15.1R |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Ripple Current | 145mA |
| Series | B43867 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43867A1226M to view detailed technical specifications.
No datasheet is available for this part.