TDK B43867A2476M000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Diameter | 12mm |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 140°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43867 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43867A2476M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.