This 22uF aluminum electrolytic capacitor has a DC rated voltage of 200V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in a radial format with a lead pitch of 5mm and a diameter of 10mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B43888A2226M000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 15.1R |
| Lead Pitch | 5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43888A2226M000 to view detailed technical specifications.
No datasheet is available for this part.
