TDK B43888A2476M008 technical specifications.
| Package/Case | Aluminum |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43888A2476M008 to view detailed technical specifications.
No datasheet is available for this part.