This 22uF aluminum electrolytic capacitor has a rated voltage of 450V and a tolerance of 20%. It is designed for use in applications where high capacitance and low ESR are required. The capacitor is packaged in a radial lead configuration and is suitable for use in through-hole mounting applications. The operating temperature range is -25°C to 105°C, and the capacitor is compliant with RoHS regulations.
TDK B43888A5226M000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 18.1R |
| Lead Pitch | 7.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43888A5226M000 to view detailed technical specifications.
No datasheet is available for this part.