This 10uF aluminum electrolytic capacitor is rated for 400V DC and has a maximum operating temperature of 105°C. It features a radial termination and is compliant with RoHS regulations. The capacitor has a life expectancy of 8000 hours and is available in bulk packaging with 500 units per package.
TDK B43888A9106M002 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43888A9106M002 to view detailed technical specifications.
No datasheet is available for this part.