TDK B43888C1226M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Packaging | Bulk |
| Series | B43888 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43888C1226M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.