Cap Aluminum Lytic 68uF 160V 20% (12.5 X 25mm) Radial 5mm 2040mA 12000h 105°C Bulk
TDK B43888C1686M000 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Diameter | 12mm |
| Length | 25mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43888C1686M000 to view detailed technical specifications.
No datasheet is available for this part.