TDK B43888C5476M000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| Weight | 0.458562oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B43888C5476M000 to view detailed technical specifications.
No datasheet is available for this part.