TDK B43888C9335M technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Packaging | Bulk |
| Series | B43888 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43888C9335M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.