TDK B43888C9336M000 technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Diameter | 16mm |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43888C9336M000 to view detailed technical specifications.
No datasheet is available for this part.