TDK B43890A5156M technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 17.7R |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 487mA |
| Series | B43890 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43890A5156M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.