This 15uF aluminum electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It features a low ESR type and a high lifetime of 10000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting and has a size of 12.5mm x 20mm. The operating temperature range is from -25°C to 105°C.
TDK B43890A9156M009 technical specifications.
| Capacitance | 15uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 17.7Ohm |
| Ripple Current | 446mA |
| Lifetime | 10000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43890A9156M009 to view detailed technical specifications.
No datasheet is available for this part.