TDK B43896C2566M technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 210mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 201mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Ripple Current | 1.16A |
| Series | B43896 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43896C2566M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.