TDK B45196-H2226-K309 technical specifications.
| Capacitance | 22uF |
| Case Code (Metric) | 6032 |
| Dielectric | Tantalum |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B45196-H2226-K309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
