TDK B45196H2227M509 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | B45196H(10V,M TOL) |
| Height | 4.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B45196H2227M509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.