The TDK B45196H4156K309 is a 15uF general purpose capacitor with a 20V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in cut tape and is lead free. It measures 6mm in length, 3.2mm in width, and 2.8mm in height.
TDK B45196H4156K309 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B45196H4156K309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.