The TDK B45197A5226K409 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 22 microfarads and a DC rated voltage of 25 volts. The capacitor measures 4.3 millimeters in width, 7.3 millimeters in length, and 2.8 millimeters in height. It is a ceramic capacitor with a general category designation.
TDK B45197A5226K409 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | B45197A |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | B45197(25V,K TOL) |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B45197A5226K409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.