TDK B48521A5155Q012 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Manufacturer Series | B48521 |
| Capacitance | 150000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 28 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B48521A5155Q012 to view detailed technical specifications.
No datasheet is available for this part.