TDK B48521A9215Q024 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Manufacturer Series | B48521A9215Q024 |
| Capacitance | 210000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 56 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B48521A9215Q024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.