TDK B48621A7334Q018 technical specifications.
| Capacitance | 33F |
| Package/Case | Module |
| ESR (Equivalent Series Resistance) | 12mR |
| Height - Seated (Max) | 3.976inch |
| Lead Free | Lead Free |
| Length | 16.063inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraCap® |
| Termination | Screw |
| Tolerance | 30% |
| Voltage Rating | 42V |
| DC Rated Voltage | 42V |
| Width | 7.441inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B48621A7334Q018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.