TDK B57020M2502A1 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57020M2502A1 to view detailed technical specifications.
No datasheet is available for this part.