TDK B57045K103K technical specifications.
| Accuracy | 3% |
| Depth | 8mm |
| Height | 21mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Series | 0 |
| Tolerance | 10% |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B57045K103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
