TDK B57150K1242J technical specifications.
| Accuracy | 1.5% |
| Diameter | 6.8mm |
| Length | 1.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Clamp, Surface Mount |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 2.394kR |
| Resistance Tolerance | 5% |
| Termination | CLAMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57150K1242J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.