
The TDK B57153S160M51 is a radial resistor with a current rating of 1.7A and a resistance of 16 ohms. It has a tolerance of 20% and an operating temperature range of -55°C to 170°C. The resistor is packaged in a radial configuration, suitable for through-hole mounting, and is available in quantities of 1500 per reel.
TDK B57153S160M51 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.7A |
| Depth | 6mm |
| Diameter | 0.335inch |
| Dissipation Factor | 8% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| Tolerance | 20% |
| Weight | 0.021164oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57153S160M51 to view detailed technical specifications.
No datasheet is available for this part.