TDK B57153S200M technical specifications.
| Package/Case | Radial |
| Current Rating | 1.6A |
| Diameter | 8.5mm |
| Dissipation Factor | 8% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 20R |
| Resistance Tolerance | 20% |
| Series | B57153S |
| Tolerance | 20% |
| Weight | 0.021164oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57153S200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.