
TDK B57153S330M technical specifications.
| Package/Case | Radial |
| Depth | 6mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 33R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57153S330M to view detailed technical specifications.
No datasheet is available for this part.