TDK B57153S479M technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Depth | 6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.7R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57153S479M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
