TDK B57153S479M51 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 6mm |
| Diameter | 0.335inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Packaging | Tape and Reel |
| Thickness | 6mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57153S479M51 to view detailed technical specifications.
No datasheet is available for this part.