This thermistor is a type of NTC (Negative Temperature Coefficient) device with a resistance range of 330kΩ at 25°C. It has a sensitivity index of 4550 and a thermal coefficient of -3.5 or greater. The device is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C. The thermistor's resistance tolerance is ±5% at 25°C, and it has an accuracy of ±3%. The thermal time constant ranges from 15 to 40 seconds.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Sensitivity Index Range | >= 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 330000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |