This thermistor is a negative temperature coefficient device with a resistance range of 25000 to 120000 ohms at 25 degrees Celsius. It is designed for through hole mounting and operates over a temperature range of -55 to 155 degrees Celsius. The thermistor's thermal coefficient is greater than or equal to -3.5 and has a thermal time constant of 15 to 40 seconds. The device has an accuracy of ±3% and a sensitivity index range of 4300 to 4550. It is available in a through hole package.
TDK B57164K0473k050 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 47000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57164K0473k050 to view detailed technical specifications.
No datasheet is available for this part.