
The B57164K0682J000 is a radial leaded varistor from TDK with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 450mW and is mounted through a hole. The varistor is packaged in bulk and is compliant with RoHS regulations.
TDK B57164K0682J000 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K0682J000 to view detailed technical specifications.
No datasheet is available for this part.
