TDK B57164K150K technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 15R |
| Resistance Tolerance | 10% |
| Termination | Radial |
| Tolerance | 10% |
| Weight | 0.01411oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.