TDK B57164K471J technical specifications.
| Accuracy | 3% |
| Package/Case | Radial |
| Depth | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Resistance Tolerance | 5% |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K471J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
