
The TDK B57227K0333A001 is a radial resistor with a resistance of 32.762kR and a tolerance of 10%. It has a maximum power dissipation of 200mW and is suitable for operating temperatures between -55°C and 155°C. The resistor is packaged in a radial package and is available in bulk packaging. It is RoHS compliant and does not contain radiation hardening.
TDK B57227K0333A001 technical specifications.
| Package/Case | Radial |
| Lead Length | 380mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 32.762kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57227K0333A001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
