TDK B57235S509M51 technical specifications.
| Current Rating | 4.2A |
| Depth | 6mm |
| Diameter | 9.5mm |
| Dissipation Factor | 9% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 5R |
| Resistance Tolerance | 20% |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57235S509M51 to view detailed technical specifications.
No datasheet is available for this part.