TDK B57235S509M54 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TDK B57235S509M54 to view detailed technical specifications.
No datasheet is available for this part.