This NTC thermistor features a thermal time constant range of 50 to 100 milliseconds and a resistance range of 50 to 300 ohms at 25 degrees Celsius. It has a sensitivity index range of 3250 to 3400 and an accuracy of ±3%. The device is mounted through a hole and has a resistance of 80 ohms at 25 degrees Celsius, with a percentage of resistance tolerance range of ±15 to ±20 at the same temperature.
TDK B57236S0800L002 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Time Constant Range | 50 to 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Sensitivity Index Range | 3250 to 3400K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±15 to ±20% |
| Resistance @ 25C | 80Ohm |
| Percentage of Resistance Tolerance @ 25C | ±15% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57236S0800L002 to view detailed technical specifications.
No datasheet is available for this part.