
The TDK B57236S100M is a thermistor with a radial package and 20% tolerance. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The thermistor is rated for use with an operating supply voltage of 230V and is packaged in bulk. It is compliant with RoHS regulations and has a resistance of 10R.
TDK B57236S100M technical specifications.
| Package/Case | Radial |
| Depth | 6mm |
| Height | 16mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Rated Temperature | 25°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
