
TDK B57236S160M51 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 2.9A |
| Depth | 6mm |
| Diameter | 0.453inch |
| Dissipation Factor | 10% |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| Thickness | 6mm |
| Tolerance | 20% |
| Weight | 0.035274oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S160M51 to view detailed technical specifications.
No datasheet is available for this part.