
The B57236S200M is a radial resistor with a resistance of 20 ohms and a tolerance of 20%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is compliant with RoHS regulations. It has been approved by UL and is suitable for use in a variety of applications.
TDK B57236S200M technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 6mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S200M to view detailed technical specifications.
No datasheet is available for this part.
