
This TDK resistor features a radial lead free package with a current rating of 2.8A and a resistance of 22 ohms. It has a tolerance of 20% and can operate at temperatures up to 170°C. The resistor is packaged in a tape and reel format with 1000 units per package. It meets UL approval standards and is made with lead free materials.
TDK B57237S220M51 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 2.8A |
| Depth | 7mm |
| Diameter | 0.59inch |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Thickness | 7mm |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57237S220M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
