TDK B57238S0100L002 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Manufacturer Series | B57238 |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B57238S0100L002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.