
TDK B57238S150M technical specifications.
| Package/Case | Radial |
| Current Rating | 4.4A |
| Depth | 7mm |
| Diameter | 16mm |
| Dissipation Factor | 20% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Series | 0 |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57238S150M to view detailed technical specifications.
No datasheet is available for this part.