TDK B57238S509M technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 7mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TDK B57238S509M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.