TDK B57276K123A27 technical specifications.
| Height | 13.1mm |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Resistance | 1.7kR |
| Resistance Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57276K123A27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.