TDK B57301K103A3 technical specifications.
| Accuracy | 1% |
| Diameter | 5.5mm |
| Length | 17mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | B57301K |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57301K103A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.